SAM 7 Drawer Stainless Steel Wheeled Tool Trolley
- RS Stock No.:
- 282-8471
- Mfr. Part No.:
- 417-SAF
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-8471
- Mfr. Part No.:
- 417-SAF
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Stainless Steel | |
| Tool Storage Type | Tool Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 834mm | |
| Width | 510mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Stainless Steel | ||
Tool Storage Type Tool Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 834mm | ||
Width 510mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 7 Drawer roller cabinet with anti theft system. It will avoids accidents and reduces work stoppages. It is a New generation tool trolley with stainless steel worktop.
Supplied with 10 label holders
Protection bumpers
Protection bumpers
Related links
- SAM 7 Drawer Stainless Steel Wheeled Tool Trolley
- SAM 6 Drawer Stainless Steel Wheeled Tool Trolley
- SAM 7 Drawer Wheeled Tool Trolley
- SAM 7 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 7 Drawer Wheeled Workshop Tool Trolley, Stainless Steel
- SAM 7 Drawer ABS Wheeled Tool Trolley
- SAM 7 Drawer Wheeled Workshop Tool Trolley
- SAM 7 Drawer Wheeled Tool Cabinet, Steel
