SAM 5 Piece Adapter Kit Tool Kit with Case
- RS Stock No.:
- 210-444
- Mfr. Part No.:
- C-371-K
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,670.00
(exc. VAT)
€2,054.10
(inc. VAT)
- RS Stock No.:
- 210-444
- Mfr. Part No.:
- C-371-K
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Adapter Kit | |
| Set Contents | Dummy Injector, Series of Spacers, Supports | |
| Number of Pieces | 5 | |
| Storage Type | Case | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Adapter Kit | ||
Set Contents Dummy Injector, Series of Spacers, Supports | ||
Number of Pieces 5 | ||
Storage Type Case | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
C-371-K
The SAM Outillage adaptor kit is specifically designed to enhance your HGV injector support, catering to all diesel engines. Engineered for precision, it includes three supports, a dummy injector, and a series of spacers, making it indispensable for any professional or enthusiast tackling a wide range of diesel vehicles. Easy to integrate with compression meters, this kit simplifies the complexities of engine diagnostics, ensuring youre always prepared for the task at hand.
Compact design ensures easy storage and transportation
Constructed for durability promising longevity in challenging environments
Comprehensive kit reduces the need for multiple tools
Constructed for durability promising longevity in challenging environments
Comprehensive kit reduces the need for multiple tools
Related links
- SAM 5 Piece Adapter Adapter
- SAM 5 Piece Electrician Tool Kit Tool Kit with Case
- SAM 5 Piece Kneecaps Extraction Fork Kit Tool Kit
- SAM 5 piece Chrome Plated Stainless Steel Key & Retaining Clip Kit
- SAM 1 Piece Adapter Tool Kit
- SAM 5-Piece Punch Set, Drift Punch
- SAM 5 piece Plastic Steel Screw Extractor
- SAM 5-Piece 1/2 in Socket Set

