SAM 1 Piece Transmission Cradle Tool Kit with No Storage

Subtotal (1 unit)*

€555.00

(exc. VAT)

€682.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€555.00

*price indicative

RS Stock No.:
211-527
Mfr. Part No.:
4836-50
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Kit

Set Type

Transmission Cradle

Kit Contents

Transmission Cradle

Number of Pieces

1

Storage Type

No Storage

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

4836-50


The SAM Outillage transmission cradle is an essential tool for automotive professionals, designed to provide robust support during vehicle maintenance. Its direct able chain cradle allows for effortless positioning, ensuring optimum stability for various transmission components. Engineered for use with SAM hydraulic range's pit jacks, it boasts impressive dimensions of 36 cm in length and 28 cm in width, making it versatile enough to accommodate a range of applications. Weighing 21 kg, this cradle combines strength with practicality, ensuring you're well equipped for even the most demanding tasks.

Generously sized to accommodate various transmission components

Light enough for easy transportation without compromising stability

Durable design ensures long lasting reliability in professional environments

Backed by a comprehensive guarantee for peace of mind

Related links