SAM 1 Piece Blocking Tool Tool Kit
- RS Stock No.:
- 211-232
- Mfr. Part No.:
- P3462-100
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.79
(exc. VAT)
€12.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.79 |
*price indicative
- RS Stock No.:
- 211-232
- Mfr. Part No.:
- P3462-100
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Blocking Tool | |
| Kit Contents | Pump Blocking Tool | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO 9001, LRQA | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Blocking Tool | ||
Kit Contents Pump Blocking Tool | ||
Number of Pieces 1 | ||
Standards/Approvals ISO 9001, LRQA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
P3462-100
The SAM Outillage Pump Blocking Tool is designed for the intricate tasks associated with the 2.2 dci engines found in vehicles such as the Espace and Laguna II. Built with precision and usability in mind, the high pressure pump blocking tool ensures optimal performance during maintenance and repair. It provides a reliable solution for professionals who need to secure the pump during timing adjustments, guaranteeing peace of mind and efficiency. Weighing in at a mere 50 grams, this lightweight yet sturdy tool facilitates ease of handling while maintaining the necessary durability for demanding automotive tasks. Its commitment to quality aligns with industry standards, making it a smart addition to any mechanic's arsenal.
Compact weight enhances manoeuvrability without compromising strength
Contributes to accuracy in timing adjustments improving repair outcomes
Manufactured by a reputable brand ensuring reliability and professional quality
Guarantee reflects commitment to longevity and performance expectations
Related links
- SAM 1 Piece Blocking Tool Tool Kit
- SAM 1 Piece Tensioner Tool Tool Kit
- SAM 1 Piece Setting Tool Tool Kit
- SAM 1 Piece Tightening Tool Tool Kit
- SAM 1 Piece Adjustment Tool Tool Kit
- SAM 1 Piece Locking Tool Tool Kit
- SAM 1 Piece Timing Tool Kit Tool Kit
- SAM 1 Piece Timing Belt Removal and Installation Tool Tool Kit
