Phoenix Contact 1 Piece Cleaning Set Tool Kit
- RS Stock No.:
- 268-668
- Mfr. Part No.:
- 1012102
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€7,757.45
(exc. VAT)
€9,541.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,757.45 |
*price indicative
- RS Stock No.:
- 268-668
- Mfr. Part No.:
- 1012102
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Tool Kit | |
| Set Type | Cleaning Set | |
| Kit Contents | 25 Position D-Sub Cable, Crevice Nozzle Set (083310), (0803305, 0803306), Type E And F Power Cables, Suction Tube (1012101), Tmn-Extraction Extraction Unit (1012102) With Filter Equipment (1012100, And Operating Instructions | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Tool Kit | ||
Set Type Cleaning Set | ||
Kit Contents 25 Position D-Sub Cable, Crevice Nozzle Set (083310), (0803305, 0803306), Type E And F Power Cables, Suction Tube (1012101), Tmn-Extraction Extraction Unit (1012102) With Filter Equipment (1012100, And Operating Instructions | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cleaning set is tailored for the effective removal of fumes and dust produced during laser applications. Designed specifically for use with the TOPMARK NEO, it employs a three stage filtration system, ensuring that the air is purified before being released back into the environment. The modular structure allows for easy replacement of filters, maintaining optimal performance while keeping operational costs to a minimum.
Automatic control via bidirectional communication with the laser system
Three stage filter system ensures maximum efficiency in fume extraction
Modular structure permits independent filter replacement
Built to operate in a variety of ambient conditions to ensure reliability
Compact dimensions allow for versatile placement in workspace environments
Related links
- Phoenix Contact 1 Piece Cleaning Set Tool Kit
- Phoenix Contact 1 Piece Cleaning Nozzle Tool Kit
- Phoenix Contact 1 Piece Tool Set Tool Kit with Bag
- Phoenix Contact 1 Piece Tool Tool Kit with Bag
- Phoenix Contact 1 Piece Assembly Kit Tool Kit
- Phoenix Contact 1 Piece Fibre Cleaving Tool Tool Kit
- Phoenix Contact 1 Piece Assembly Kit Tool Kit with Case
- Phoenix Contact 1 Piece Tool Tool Kit with Bag VDE/1000V Approved
