Bernstein 12 Piece PC Repair Tool Kit Tool Kit with Bag
- RS Stock No.:
- 465-446
- Distrelec Article No.:
- 303-04-541
- Mfr. Part No.:
- 2254
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€160.77
(exc. VAT)
€197.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.77 |
*price indicative
- RS Stock No.:
- 465-446
- Distrelec Article No.:
- 303-04-541
- Mfr. Part No.:
- 2254
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Set Type | PC Repair Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Pliers, Screwdrivers, Tweezers, Wrist Strap | |
| Number of Pieces | 12 | |
| Storage Type | Bag | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Set Type PC Repair Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Pliers, Screwdrivers, Tweezers, Wrist Strap | ||
Number of Pieces 12 | ||
Storage Type Bag | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein 12 Pcs ESD tools are dissipative and prevent electrostatic discharge on the PC, tablet or other technical devices. The electronics screwdrivers have a twist cap and therefore fit comfortably in the hand. The pliers in the CLASSICline series are mirror-polished, the side cutter has a mini-flush and the needle-nose pliers are ideal for holding parts without damaging them. The tweezers are very robust, not too small, with a dissipative surface coating. As a grounding option, this set contains an ESD contact wrist strap and a 2.4 m spiral cable, plus an crocodile clip for conduction to a metallic surface.
With pliers from the CLASSICline series
With 9 rubber band loops
Filled with the most important tools for PC repair
Slotted and PH screwdrivers
Universal tweezers for holding small parts
Necessary side cutter and needle nose pliers
Related links
- Wera 12 Piece Bicycle set 1 Tool Kit with Bag
- Bernstein 17 Piece ESD Tool Kit Tool Kit with Bag VDE/1000V Approved
- SAM 4 Piece Tool Kit Tool Kit with Bag
- SAM 38 Piece Tool Kit Tool Kit with Bag
- CK 21 Piece Electrician Tool Kit Tool Kit with Bag
- Facom 53 Piece Automotive Tool Kit Tool Kit with Bag
- CK 10 Piece Electrician Tool Kit Tool Kit with Bag
- SAM 74 Piece Electrician Tool Kit Tool Kit with Bag
