RS PRO 23 Piece Electric Tool Kit Tool Kit with Bag VDE/1000V Approved

Subtotal (1 unit)*

€200.17

(exc. VAT)

€246.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 243 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€200.17

*price indicative

RS Stock No.:
643-260
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Set Type

Electric Tool Kit

Product Type

Tool Kit

Kit Contents

1 x Backpack Bag, 1 x ABS Folding Ruler, 1 x Ratchet Screwdriver & Bit Set, 1 x Spirit Level, 1 x Wire Stripper, 3 x VDE Pliers, 6 x VDE Screwdrivers, 9 x Hex Keys

Number of Pieces

23

Storage Type

Bag

VDE/1000V Approved

Yes

Standards/Approvals

VDE

COO (Country of Origin):
CN

RS PRO 23 Piece Tool Backpack Electric Tool Kit, Waterproof Base


The RS PRO 23 Piece Tool Backpack Electric Tool Kit is designed for technicians who need a versatile and portable tool storage solution. This comprehensive kit combines multiple storage areas into a single backpack, providing ample space for tools and documents. The backpack features a waterproof base, ensuring protection against wet conditions, and includes a variety of pockets and compartments for organized storage.

Features and Benefits


Waterproof Base: Protects tools from damage in wet conditions

Multiple Storage Compartments: Offers 6 external pockets, 16 internal pockets, and 6 elastic loops for extensive tool organization

Laptop Sleeve: Accommodates laptops up to 14 inches, ideal for on-the-go professionals

Ergonomic Design: Includes additional back and shoulder support for comfortable carrying over long periods

Reinforced PP Bottom: Ensures stability and protection against wet floors

Applications


Electrical maintenance

Field service work

Technical repairs

Additional Information


VDE/1000V Approved: Pliers and screwdrivers are certified for safety

Kit Contents: Includes a backpack bag, ABS folding ruler, ratchet screwdriver & bit set, spirit level, wire stripper, VDE pliers, VDE screwdrivers, and hex keys

Electric Tool Kit: Designed specifically for electrical applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy