Subtotal (1 unit)*
€17.43
(exc. VAT)
€21.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €17.43 |
*price indicative
- RS Stock No.:
- 666-396
- Mfr. Part No.:
- P3463-25
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adapter | |
| Number of Pieces | 1 | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adapter | ||
Number of Pieces 1 | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Adaptor is an essential tool designed to provide a secure fit for Ford and Volvo models from 2010 to 2012. Specifically engineered for blocking clamp applications, this adaptor ensures precision and reliability in automotive repairs. Its lightweight design, at just 50 grams, enhances ease of use without compromising on performance. The product is engineered to facilitate efficient workflow, making it an indispensable addition for professionals and enthusiasts alike.
Supports seamless compatibility with Ford and Volvo vehicles from 2010 to 2012
Constructed as a blocking clamp adaptor for targeted automotive applications
Weighs only 50 grams ensuring easy handling and manoeuvrability
Manufactured by SAM outillage a trusted name in quality automotive tools
Designed to meet the specific requirements ensuring optimal performance
Categorised as consumable reflecting its expected usage within normal wear parameters
Related links
- SAM 1 Piece Adapter Tool Kit
- SAM 1-Piece Shank Multitool Accessory for use with Sockets NJ-17 to NJ-19
- SAM 1-Piece Torx Key, L Shape
- SAM 1-Piece Water Pump Plier 60mm Jaw
- SAM 1-Piece Punch 2.4mm Shank, 89mm Overall
- SAM 1 Piece Wood Chisel 145 mm Blade Width
- SAM 1-Piece Punch 8mm Shank, 125mm Overall
- SAM 1 Piece Rod
