SAM 6 Piece Insulated Tool Tool Kit VDE/1000V Approved
- RS Stock No.:
- 666-879
- Mfr. Part No.:
- CP-6EPI
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€544.50
(exc. VAT)
€669.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €544.50 |
*price indicative
- RS Stock No.:
- 666-879
- Mfr. Part No.:
- CP-6EPI
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Insulated Tool | |
| Kit Contents | Rescue Pole | |
| Number of Pieces | 6 | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Insulated Tool | ||
Kit Contents Rescue Pole | ||
Number of Pieces 6 | ||
VDE/1000V Approved Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Toolkit for personal and collective protective equipment is designed to ensure safety during live electrical work. This comprehensive set includes essential protective gear tailored to meet the high demands of electricians. Engineered for reliability, each component works synergistically to provide optimum protection and comfort to professionals in the field, making it an indispensable choice for those handling live wiring tasks. With its robust construction and specialised tools, this toolkit supports the safe execution of electrical projects, ensuring peace of mind while working in high-risk environments. Count on this toolkit to elevate your safety standards and enhance your productivity.
Contains a complete set of 6 essential items for personal and collective protection during live work
Includes an electrician's face shield with a headband and forehead Protector for comprehensive facial protection
Features an insulating mat that offers additional safety while working in live environments
Equipped with latex isolating gloves for excellent electrical insulation
Includes overgloves with silicone gauntlet for reinforced hand protection
Offers arc flash 3 in 1 insulating composite gloves sized for comfort and effectiveness
Comes with a rescue pole for emergencies ensuring safety in critical situations
All tools are designed to be Durable and reliable under normal working conditions
Related links
- SAM 25 Piece Insulated Tool Box Tool Kit with Module VDE/1000V Approved
- SAM 16 Piece Insulated Tool Box Insulated Tool Set with Plastic Tool Box VDE/1000V Approved
- SAM 29 Piece Insulated Tool Insulated Tool Set with Plastic Tool Box VDE/1000V Approved
- Facom 19 Piece Insulated Tool Tool Kit with Box VDE/1000V Approved
- Bahco 79 Piece Heavy Duty Rigid Case Insulated Tool Kit with Case VDE/1000V Approved
- SAM 189 Piece Maintenance Kit Insulated Tool Set with Module VDE/1000V Approved
- SAM 17 Piece Tool Box Tool Kit with Box VDE/1000V Approved
- SAM 111 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
