BETA 487 Piece Tool Tool Kit with Drawers Roller Cabinet
- RS Stock No.:
- 870-613
- Mfr. Part No.:
- BW 2400S XLO9/E-XL
- Manufacturer:
- BETA
Image representative of range
Subtotal (1 unit)*
€10,431.11
(exc. VAT)
€12,830.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,431.11 |
*price indicative
- RS Stock No.:
- 870-613
- Mfr. Part No.:
- BW 2400S XLO9/E-XL
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Tool | |
| Kit Contents | Wrenches | |
| Number of Pieces | 487 | |
| VDE/1000V Approved | No | |
| Storage Type | Drawers Roller Cabinet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Tool | ||
Kit Contents Wrenches | ||
Number of Pieces 487 | ||
VDE/1000V Approved No | ||
Storage Type Drawers Roller Cabinet | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Mobile Tool Roller Cab provides a long-model storage ecosystem from the Worker range for heavy-duty garage industrial and workshop applications. This robust unit combines massive storage capacity with essential safety mechanics to protect professionals.
Comes pre-equipped with a comprehensive 487-piece tool assortment
Nine drawers total measuring 882 x 367 mm with ball bearing slides
Includes eight drawers at 70 mm high and one drawer at 140 mm high
