SAM 55 Piece Tool Kit Tool Set with Module

Subtotal (1 unit)*

€1,534.00

(exc. VAT)

€1,886.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,534.00

*price indicative

RS Stock No.:
900-750
Mfr. Part No.:
CP-55MM
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Set

Set Type

Tool Kit

Kit Contents

3-Finger Car Oil Filter Wrench

Number of Pieces

55

VDE/1000V Approved

No

Storage Type

Module

Standards/Approvals

ISO 9001

COO (Country of Origin):
TW
The SAM automotive maintenance tools offer a comprehensive solution for tackling a variety of tasks with precision and efficiency, delivering reliable performance in diverse vehicle maintenance situations.

Includes a diverse range of tools tailored for automotive maintenance

Weighs 8.2 kg, ensuring both portability and durability

Backed by SAM TOOL's guarantee for tools used under normal conditions

Comprises essential items like a pneumatic brake piston tool and various adapters

Incorporates hexagonal flare nut wrenches and socket sets for effective use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy