SAM 8 Piece Automotive Tool Tool Kit with Box VDE/1000V Approved

Subtotal (1 unit)*

€338.57

(exc. VAT)

€416.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€338.57

*price indicative

RS Stock No.:
221-2778
Mfr. Part No.:
ZJH-J8PCE
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Automotive Tool

Product Type

Tool Kit

Kit Contents

Plier, Socket, Ratchet, Wrenches

Number of Pieces

8

VDE/1000V Approved

Yes

Storage Type

Box

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM box set of 8 insulated tools consists of 3/8 inch sockets and accessories for securing the hybrid vehicle.

Weight 2.3 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy