SAM 12 Piece Electronic Box Tool Kit with Box
- RS Stock No.:
- 221-5004
- Mfr. Part No.:
- 276-J12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€164.94
(exc. VAT)
€202.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.94 |
*price indicative
- RS Stock No.:
- 221-5004
- Mfr. Part No.:
- 276-J12
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Electronic Box | |
| Kit Contents | Screwdriver, Tweezer | |
| Number of Pieces | 12 | |
| Storage Type | Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Electronic Box | ||
Kit Contents Screwdriver, Tweezer | ||
Number of Pieces 12 | ||
Storage Type Box | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Box of 12 electronic tools plastic box has dimensions 325 x 270 x 80 mm having 6 Tweezers, 6 Screwdrivers etc.
12 electronic tools
Related links
- SAM 1 Piece Electronic Box Tool Kit with Box
- RS PRO 8 Piece Electronic Box Tool Kit with Roll
- RS PRO 5 Piece Electronic Box Tool Kit with Roll
- RS PRO 9 Piece Electronic Box Tool Kit with Roll
- RS PRO 10 Piece Electronic Box Tool Kit with Foam Inlay
- SAM 12-Piece Combination Spanner Set, 7 to 24 mm
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 9 Piece Tool Kit Tool Kit with Box
