Wiha 106 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- RS Stock No.:
- 227-2055
- Distrelec Article No.:
- 301-77-941
- Mfr. Part No.:
- 44128
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€2,143.90
(exc. VAT)
€2,637.00
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,143.90 |
*price indicative
- RS Stock No.:
- 227-2055
- Distrelec Article No.:
- 301-77-941
- Mfr. Part No.:
- 44128
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Tool Kit | |
| Set Type | Electrician Tool Kit | |
| Number of Pieces | 106 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Case | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Tool Kit | ||
Set Type Electrician Tool Kit | ||
Number of Pieces 106 | ||
VDE/1000V Approved Yes | ||
Storage Type Case | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
XXL III electrician's tool case - 106 piece
The XXL III electric tool case from Wiha combines an impressive tool assortment, enough storage space and absolute robustness. Thanks to its extra large wheels it is very easy to conveniently pull the case along on rugged terrain or stairs. The legs can be folded out, turning the case into a slip-proof step. In addition, the raised position allows the comfortable and strain-free removal of the tools. The V-shaped incision with a scale in the lid of the case facilitates the sawing of materials, such as cable ducts, at the construction site. The comprehensive set of components of the XXL III electric provides the right tool for every situation. Ergonomic screwdrivers, innovative plier solutions, a mobile screwdriver and slimVario® bit set for quick service, in addition to many other tools, considerably facilitate everyday work. At the same time, the fully insulated tools protect users who work on live parts. What is more, the muscles and tendons are notably less strained due the ergonomic hand tool design by Wiha, especially during extended use. Made of robust polypropylene, the case also features gas-filled shock absorbers, which hold the lid in different positions, preventing it from closing accidentally and smashing fingers.
Protects your health: On stairs and rough terrain the trolley moves comfortably and smoothly thanks to its large wheels.
Simplifies your work: When the legs are folded out, the case serves as a stable and slip-proof step for working on higher locations.
Increases the quality of your work: Exact sawing of material at the construction site thanks to a V-shaped incision with a scale in the lid of the case.
Protects your health: Elevated positon for removing tools from the case due to the extendable legs.
Protects your health: Ergonomic handle design makes work easier and prevents occupational illnesses.
Increases your flexibility: Ample space for additional tools and lots of storage for small parts and machines.
Increases your efficiency: A comprehensive tool assortment, always having the right tool at hand when needed.
Increases your safety: Internationally award-winning VDE-insulated tools, each individually tested at 10,000 VAC and approved for use at 1,000 VAC.
Protects your health: Wiha pliers require less force and reduce pressure on wrists.
Dimensions: 68,3 x 49,6 x 33,5 cm
Supplementary information: Manufactured acc. to IEC 60900.
Kit Content
1x Tool set slimVario® electric mixed, 32 pcs. incl. multifunctional bag (43465)
1x Pliers wrench Classic 250 mm, 10"" (40923)
1x Stripping tool automatic up to 16 mm² 200 mm, 8"" (42062)
1x Automatic crimp tool for wire-end sleeves hex crimping 210 mm, 0.08 - 16 (41246)
1x Crimping tools for insulated cable eyes and contacts 220 mm, 0.5 - 6 (33841)
1x Cable cutter Professional electric with switchable opening spring 180 mm, 7"" (43660)
1x Needle nose pliers Professional electric with cutting edge straight shape 200 mm, 8"" (26727)
1x Professional electric diagonal cutters with DynamicJoint® 160 mm, 6 1/2"" (43335)
1x Installation pliers TriCut Professional electric 170 mm, 7"" (38552)
1x High-performance diagonal cutters BiCut® Professional with DynamicJoint® Switchable 200 mm, 8"" (38191)
1x Professional electric diagonal cutters with DynamicJoint® 160 mm, 6 1/2"" (43335)
1x Hacksaw electric insulated with three saw blades 150 mm 280 mm (43125)
1x XLSelector Y bit set, 25 mm Phillips, Pozidriv, TORX®, 32-pcs., 1/4"" C6,3 (41832)
1x Single-pole, non-contact volt detector, 12–1,000 V AC Includes two AAA batteries (43797)
1x Universal key with double joint with triangular heads, square heads and double bit 7-9- 5 - 8- 3 - 5 (44001)
1x L-key set in ErgoStar holder hexagonal ball Magicring® 10-pcs. in flourescent colour (41979)
1x Flashlight with LED, laser and UV light including 3 AAA batteries 100 - 310 lm (41286)
1x Stripping tool with self-rotating drag blade for round cables 165 mm (44618)
1x Electrician's Longlife® folding ruler, 2 m metric, 10 segments 15 mm (42068)
1x Electrician's hammer with 300 g hammer head 283 mm (42071)
1x Dowel racket set SoftFinish® with 6 mm round blade and 4 dowels (41289)
1x Screwdriver SoftFinish® Slotted with one-piece hexagonal blade and solid steel cap 12.0 mm x 200 mm (03231)
1x Screwdriver SoftFinish® electric slimFix Slotted 3.5 mm x 100 mm (35446)
1x Screwdriver SoftFinish® electric slimFix Slotted 5.5 mm x 125 mm (35391)
1x Screwdriver SoftFinish® electric slimFix Slotted 6.5 mm x 150 mm (35392)
1x Screwdriver SoftFinish® electric slimFix Phillips PH1 x 80 mm (35393)
1x Screwdriver SoftFinish® electric slimFix Phillips PH2 x 100 mm (35394)
1x Screwdriver SoftFinish® electric slimFix PlusMinus/Pozidriv SL/PZ1 x 80 mm (36329)
1x Screwdriver SoftFinish® electric slimFix PlusMinus/Pozidriv SL/PZ2 x 100 mm (36330)
1x Electrician's spirit level 40 cm (42074)
1x SoftFinish® bottle opener (04703)
1x Tool Case XXL III empty (44129)
Related links
- Wiha 83 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Wiha 116 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- SAM 111 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Bahco 19 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Gedore 8 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 64 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Bahco 10 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- RS PRO 36 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
