SAM 68 Piece Maintenance Tool Kit with Case
- RS Stock No.:
- 271-0112
- Mfr. Part No.:
- CP-68MM
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-0112
- Mfr. Part No.:
- CP-68MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Maintenance | |
| Kit Contents | Foam Module 3/3 with 68 Tools 1/2 And 1/4 In | |
| Number of Pieces | 68 | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Maintenance | ||
Kit Contents Foam Module 3/3 with 68 Tools 1/2 And 1/4 In | ||
Number of Pieces 68 | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM tool set contain 68 tools and they are provided with foam module. The set contain different tools with different drive size like 3/3, 1/2, 1/4.
Weight 6.47 kg
Guarantee O
Related links
- SAM 39 Piece Maintenance Kit Tool Kit with Case
- SAM 100 Piece Maintenance Kit Maintenance Kit with Tool Case
- SAM 104 Piece Maintenance Tool Kit Tool Kit with Modules
- SAM 549 Piece Maintenance Kit Tool Kit with Module
- SAM 47 Piece Maintenance Kit Tool Kit with Module
- SAM 65 Piece Maintenance Tool Kit Tool Kit with Modules
- SAM 77 Piece Tool Kit Maintenance Kit with Tool Case
- SAM 145 Piece Tool Kit with Case
