Bahco 25 Piece Maintenance Kit Tool Kit with Foam Inlay
- RS Stock No.:
- 898-7387
- Mfr. Part No.:
- FF1A5001
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€545.90
(exc. VAT)
€671.46
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €545.90 |
*price indicative
- RS Stock No.:
- 898-7387
- Mfr. Part No.:
- FF1A5001
- Manufacturer:
- Bahco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Set Type | Maintenance Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Screwdriver, Plier | |
| Number of Pieces | 25 | |
| Storage Type | Foam Inlay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Set Type Maintenance Kit | ||
Product Type Tool Kit | ||
Kit Contents Screwdriver, Plier | ||
Number of Pieces 25 | ||
Storage Type Foam Inlay | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Tool Kit, 25 Pieces, Foam Inlay Storage Type - FF1A5001
This tool kit is an essential maintenance tool set designed for professionals in the automation, electronics, electrical, and mechanical industries. Comprised of a total of 25 pieces, this high-quality tool kit includes both pliers and a screwdriver, all neatly contained within a practical foam inlay storage solution. Engineered for efficiency, this tool kit ensures that all necessary maintenance tools are readily accessible for a variety of tasks.
Features & Benefits
• Includes a screwdriver and pliers set for versatile use
• Foam inlay provides effective tool organisation and protection
• Ideal for professional applications in various industries
• Designed for ease of transport and storage
• Tackles a wide range of maintenance tasks efficiently
• Foam inlay provides effective tool organisation and protection
• Ideal for professional applications in various industries
• Designed for ease of transport and storage
• Tackles a wide range of maintenance tasks efficiently
Applications
• Used for precision work in automation and electrical systems
• Ideal for minor repairs and installations in mechanical environments
• Facilitates quick adjustments and fixes in electronics
• Suitable for routine maintenance in workshops and garages
• Ideal for minor repairs and installations in mechanical environments
• Facilitates quick adjustments and fixes in electronics
• Suitable for routine maintenance in workshops and garages
What unique storage solution does this kit offer for organisation?
The foam inlay effectively protects tools while keeping them organised, making it easy to locate and access them during maintenance tasks.
How does this tool kit enhance efficiency during usage?
With a comprehensive selection of 25 pieces, it eliminates the need for multiple kits, streamlining the working process for various maintenance tasks.
Are the components of this kit suitable for heavy-duty applications?
Yes, the tools are designed to handle rigorous tasks across different professional fields, including automation and mechanical maintenance.
Can this tool kit support electrical work?
Yes, it includes precise, reliable tools suitable for tasks involving electrical components, ensuring safe and effective handling.
Supplied with
• 2430 G-200 IP SNIPE NOSE CUTTING 200 IP
• 2101G-160IP SIDE CUTTER 2101G-160IP
• 2628 G-180IP COMB PLIER 2628 G-180IP
• 2951-180 GRIP WITH WIRE CUTTER 180
• 7224 SLIP JOINT PLIER 7224
• BE-8150 SCREW.DR ERGO 1,0X5,5X100
• BE-8155 SCREW.DR ERGO 1,2X6,5X125
• BE-8355 SCREW.DR ERGO 1,2X6,5X25
• BE-8256 SCREW.DR ERGO 1,2X8,0X150
• BE-8611 SCREW.DR ERGO PH1X75
• BE-8602 SCREW.DR ERGO PH2X25
• BE-8620 SCREW.DR ERGO PH2X100
• BE-8910 SCREW.DR ERGO TX 10X65
• BE-8915 SCREW.DR ERGO TX 15X70
• BE-8920 SCREW.DR ERGO TX 20X80
• BE-8930 SCREW.DR ERGO TX 30X100
• BE-8940 SCREW.DR ERGO TX 40X130
• BE-9770 SCREW.DR SET HEX 1,5-10
• 2101G-160IP SIDE CUTTER 2101G-160IP
• 2628 G-180IP COMB PLIER 2628 G-180IP
• 2951-180 GRIP WITH WIRE CUTTER 180
• 7224 SLIP JOINT PLIER 7224
• BE-8150 SCREW.DR ERGO 1,0X5,5X100
• BE-8155 SCREW.DR ERGO 1,2X6,5X125
• BE-8355 SCREW.DR ERGO 1,2X6,5X25
• BE-8256 SCREW.DR ERGO 1,2X8,0X150
• BE-8611 SCREW.DR ERGO PH1X75
• BE-8602 SCREW.DR ERGO PH2X25
• BE-8620 SCREW.DR ERGO PH2X100
• BE-8910 SCREW.DR ERGO TX 10X65
• BE-8915 SCREW.DR ERGO TX 15X70
• BE-8920 SCREW.DR ERGO TX 20X80
• BE-8930 SCREW.DR ERGO TX 30X100
• BE-8940 SCREW.DR ERGO TX 40X130
• BE-9770 SCREW.DR SET HEX 1,5-10
Related links
- Bahco 8 Piece Maintenance Kit Tool Kit with Foam Inlay
- Bahco 27 Piece Maintenance Kit Tool Kit with Foam Inlay
- Bahco 17 Piece Maintenance Kit Tool Kit with Foam Inlay VDE/1000V Approved
- Facom 165 Piece Maintenance Kit Tool Kit with Foam Inlay
- Facom 7 Piece Maintenance Kit Tool Kit with Foam Inlay
- Teng Tools 25 Piece General Tool Kit Tool Kit with Foam Inlay
- Facom 10 Piece Maintenance Tool Kit with Foam Inlay
- Bahco 61 Piece Maintenance Kit Tool Kit with Case
