Never Let Go 80-130 cm Polyester Webbing, Aluminium Tool Lanyard, 18 kg Lanyard
- RS Stock No.:
- 236-1477
- Mfr. Part No.:
- 101373
- Manufacturer:
- Never Let Go
Subtotal (1 unit)*
€54.41
(exc. VAT)
€66.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.41 |
*price indicative
- RS Stock No.:
- 236-1477
- Mfr. Part No.:
- 101373
- Manufacturer:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Weight Capacity | 18kg | |
| Product Type | Tool Lanyard | |
| Sub Type | Lanyard | |
| Material | Polyester Webbing, Aluminium | |
| Size | 80-130 cm | |
| Tool End Connection | Quick Clip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Weight Capacity 18kg | ||
Product Type Tool Lanyard | ||
Sub Type Lanyard | ||
Material Polyester Webbing, Aluminium | ||
Size 80-130 cm | ||
Tool End Connection Quick Clip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Never Let Go Heavy Duty Bungee Lanyard is designed to handle the heavier tools and plant that other lanyards struggle with – right up to a maximum of 18kg weight. It has become established as the tool lanyard of choice in some of the harshest working environments. It features a custom developed, abrasion-resistant webbing with a Dyneema loop one end for connecting directly to a tether point, or through a captive handle or hole on any tool and a twist lock carabiner on the other end, that is still easy to use whilst wearing gloves, qualify the Heavy Duty Bungee Lanyard as the ultimate tool tethering lanyard.
Faster visual inspections with heavy-duty contrast stitching
Clever contrast wear indicators ensure early warning of any structural damage
Related links
- Never Let Go 340 x 25 mm Polyester Webbing 18 kg Lanyard
- Never Let Go 190 cm Polyester Webbing 38 kg Lanyard
- Never Let Go 70-120 cm Polyester Webbing 3 kg Lanyard
- Never Let Go 160-340 cm Polyester Webbing 20 kg Lanyard
- Never Let Go 600 x 25 mm Polyester Webbing 40 kg Lanyard
- Never Let Go 100 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Never Let Go 150 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Never Let Go 100-210 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
