Never Let Go 160-340 cm Polyester Webbing, Aluminium Tool Lanyard, 20 kg Lanyard
- RS Stock No.:
- 236-1487
- Mfr. Part No.:
- 101419
- Manufacturer:
- Never Let Go
Subtotal (1 unit)*
€92.02
(exc. VAT)
€113.18
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.02 |
*price indicative
- RS Stock No.:
- 236-1487
- Mfr. Part No.:
- 101419
- Manufacturer:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Sub Type | Lanyard | |
| Product Type | Tool Lanyard | |
| Weight Capacity | 20kg | |
| Material | Polyester Webbing, Aluminium | |
| Size | 160-340 cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Sub Type Lanyard | ||
Product Type Tool Lanyard | ||
Weight Capacity 20kg | ||
Material Polyester Webbing, Aluminium | ||
Size 160-340 cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NLGs Super Bungee Tool Lanyard stretching to over 3 metres, no one will ever be able to complain about not having enough reach! It has been developed for users of MEWPs who are using the attachment point in the platform cage or cradle itself. The NLG Super Bungee Tool Lanyard has exceptionally low resistance to stretching ensuring a high level of comfort and user acceptance.
Unique serial number for easy identification and tracking.
Dynamic load tested and third party certified (2:1 safety factor)
CE marked.
Related links
- Never Let Go 80-130 cm Polyester Webbing 18 kg Lanyard
- Never Let Go 190 cm Polyester Webbing 38 kg Lanyard
- Never Let Go 70-120 cm Polyester Webbing 3 kg Lanyard
- Never Let Go 340 x 25 mm Polyester Webbing 18 kg Lanyard
- Never Let Go 600 x 25 mm Polyester Webbing 40 kg Lanyard
- Never Let Go 100-210 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Never Let Go 100 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Never Let Go 150 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
