Never Let Go Short Polyurethane (Outer), Stainless Steel Tool Lanyard, 1 kg Lanyard
- RS Stock No.:
- 236-1480
- Mfr. Part No.:
- 101376
- Manufacturer:
- Never Let Go
Subtotal (1 unit)*
€16.75
(exc. VAT)
€20.60
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.75 |
*price indicative
- RS Stock No.:
- 236-1480
- Mfr. Part No.:
- 101376
- Manufacturer:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Weight Capacity | 1kg | |
| Product Type | Tool Lanyard | |
| Sub Type | Lanyard | |
| Material | Polyurethane (Outer), Stainless Steel | |
| Size | Short | |
| Style | Coil | |
| Anchorage End Connection | Snap Hook | |
| Tool End Connection | Snap Hook | |
| Standards/Approvals | CE, ANSI/ISEA 121-2018 | |
| Length | 4m | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Weight Capacity 1kg | ||
Product Type Tool Lanyard | ||
Sub Type Lanyard | ||
Material Polyurethane (Outer), Stainless Steel | ||
Size Short | ||
Style Coil | ||
Anchorage End Connection Snap Hook | ||
Tool End Connection Snap Hook | ||
Standards/Approvals CE, ANSI/ISEA 121-2018 | ||
Length 4m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Never Let Go Non-conductive Short Coiled Tool Lanyard has been developed for use in areas demanding metal-free products – for example electrical work, hygiene areas and nuclear industries. This tool lanyard has been developed for use with the Adjustable Wristband and is ideal for the quick connection of smaller hand tools and working in confined work areas. The specially designed connectors rotate through 360° making the lanyard suitable for use with screwdrivers and other tools that must rotate freely up to a weight limit of 1kg.
Toughened inspection tag is built for harsh environments
Anti-puncture wipe clean sleeve makes cleaning easy
Related links
- Never Let Go 48-180 cm Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 35-80 cm Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 30-95 cm Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 10-170 cm Polyurethane (Outer) 3 kg Lanyard
- Never Let Go 4-70 cm Polyurethane (Outer) 3 kg Lanyard
- Never Let Go 14-210 cm Polyurethane (Outer) 3 kg Coil Tether
- Never Let Go 60 x 12 mm Steel Tool Lanyard, 1 kg Tool Tether
- Never Let Go S Steel Tool Lanyard, 1 kg Tether Ring
