Never Let Go 48-180 cm Polyurethane (Outer), Stainless Steel Tool Lanyard, 1 kg Lanyard
- RS Stock No.:
- 236-1499
- Mfr. Part No.:
- 101493
- Manufacturer:
- Never Let Go
Subtotal (1 unit)*
€20.94
(exc. VAT)
€25.76
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.94 |
*price indicative
- RS Stock No.:
- 236-1499
- Mfr. Part No.:
- 101493
- Manufacturer:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Product Type | Tool Lanyard | |
| Weight Capacity | 1kg | |
| Sub Type | Lanyard | |
| Material | Polyurethane (Outer), Stainless Steel | |
| Size | 48-180 cm | |
| Standards/Approvals | No | |
| Diameter | 1.8m | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Product Type Tool Lanyard | ||
Weight Capacity 1kg | ||
Sub Type Lanyard | ||
Material Polyurethane (Outer), Stainless Steel | ||
Size 48-180 cm | ||
Standards/Approvals No | ||
Diameter 1.8m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Never Let Go Easy reach and compact connectors make the Lightweight Coil Lanyard the ultimate scaffolding tool lanyard for spanners and ratchets along with other small hand tools at height.
Compact 360 degree connectors designed for scaffolding spanners and small tools.
Low recoil force makes it ideal for extended periods of use.
Anti-puncture wipe clean sleeve makes cleaning easy.
Dynamic load tested and third-party certified (2:1 safety fa
Related links
- Never Let Go 35-80 cm Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 30-95 cm Polyurethane (Outer) 1 kg Lanyard
- Never Let Go Short Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 10-170 cm Polyurethane (Outer) 3 kg Lanyard
- Never Let Go 4-70 cm Polyurethane (Outer) 3 kg Lanyard
- Never Let Go 14-210 cm Polyurethane (Outer) 3 kg Coil Tether
- Never Let Go 60 x 12 mm Steel Tool Lanyard, 1 kg Tool Tether
- Never Let Go S Steel Tool Lanyard, 1 kg Tether Ring
