Never Let Go 27 x 5 cm ABS Tool Lanyard, 5 kg Retractable Loop Attachment
- RS Stock No.:
- 236-1494
- Mfr. Part No.:
- 101455
- Manufacturer:
- Never Let Go
Subtotal (1 unit)*
€16.75
(exc. VAT)
€20.60
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.75 |
*price indicative
- RS Stock No.:
- 236-1494
- Mfr. Part No.:
- 101455
- Manufacturer:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Weight Capacity | 5kg | |
| Product Type | Tool Lanyard | |
| Sub Type | Retractable Loop Attachment | |
| Material | ABS | |
| Size | 27 x 5 cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Weight Capacity 5kg | ||
Product Type Tool Lanyard | ||
Sub Type Retractable Loop Attachment | ||
Material ABS | ||
Size 27 x 5 cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Never Let Go Loop provides a great value and dependable option for securing tools at height. Equipped with Quick Clips for rapid connection and effortless use with gloves. Attachment Loop is useful for fast anchoring.
Unique serial number for easy identification and tracking.
Dynamic load tested and third party certified (2:1 safety factor)
CE marked.
Related links
- Never Let Go 14 x 5 cm Polyester Webbing Tool Lanyard, 5 kg Retractable Quick Clip Attachment
- Never Let Go 100 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Never Let Go 100-210 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Never Let Go 80-120 cm Steel Tool Lanyard, 5 kg Lanyard
- Never Let Go 150 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Petzl 120 cm Aluminium Tool Lanyard, 5 kg Tool Tether
- Never Let Go 38 x 5 cm Elasticated Polyester Webbing 3 kg Wrist Strap
- Never Let Go ABS Tool Lanyard, 3 kg Lanyard
