Never Let Go ABS Tool Lanyard, 3 kg Lanyard
- RS Stock No.:
- 233-4330
- Mfr. Part No.:
- 101450
- Manufacturer:
- Never Let Go
Subtotal (1 unit)*
€58.50
(exc. VAT)
€71.96
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.50 |
*price indicative
- RS Stock No.:
- 233-4330
- Mfr. Part No.:
- 101450
- Manufacturer:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Weight Capacity | 3kg | |
| Product Type | Tool Lanyard | |
| Sub Type | Lanyard | |
| Material | ABS | |
| Style | Retractable | |
| Anchorage End Connection | Carabiner | |
| Tool End Connection | Carabiner | |
| Length | 1.35m | |
| Standards/Approvals | ANSI/ISEA 121-2018, CE | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Weight Capacity 3kg | ||
Product Type Tool Lanyard | ||
Sub Type Lanyard | ||
Material ABS | ||
Style Retractable | ||
Anchorage End Connection Carabiner | ||
Tool End Connection Carabiner | ||
Length 1.35m | ||
Standards/Approvals ANSI/ISEA 121-2018, CE | ||
Non Compliant
- COO (Country of Origin):
- TW
The Never Let Go heavy duty retractable tool lanyard is built to take whatever conditions are thrown at it. The features list goes on, ABS casing with rubberised coating for improved grip, 2mm stainless cable PU coated for additional protection, an integral belt loop, extending to 1.25M. This retractable tool lanyard can be fitted directly onto a belt or harness, or can be used in conjunction with the webbing loop to create a retractable lanyard that will attach to any anchor point. Retractable design reduces snagging hazards in confined spaces.
Cable is durable and easy to clean
ANSI/ISEA 121-2018 compliant and CE marked
Related links
- Never Let Go 400 x 25 mm Polyester 3 kg Lanyard
- Never Let Go 70-120 cm Polyester Webbing 3 kg Lanyard
- Never Let Go 10-170 cm Polyurethane (Outer) 3 kg Lanyard
- Never Let Go 4-70 cm Polyurethane (Outer) 3 kg Lanyard
- Never Let Go 150 mm Stainless Steel Tool Lanyard, 3 kg Tether Loop
- Never Let Go L Polyester 3 kg Tool Tether
- Never Let Go 120 mm Stainless Steel Tool Lanyard, 3 kg Tether Loop
- Never Let Go 13 x 2.5 cm Polyester Webbing 3 kg Tether Ring
