Knipex 85 x 27 mm Adapter
- RS Stock No.:
- 272-8867
- Mfr. Part No.:
- 00 50 13 T BK
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€49.09
(exc. VAT)
€60.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.09 |
*price indicative
- RS Stock No.:
- 272-8867
- Mfr. Part No.:
- 00 50 13 T BK
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Adapter | |
| Size | 85 x 27 mm | |
| Height Safe | Yes | |
| Style | Standard | |
| Tool End Connection | Loop | |
| Anchorage End Connection | Carabiner | |
| Standards/Approvals | REACH, RoHS not applicable | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Adapter | ||
Size 85 x 27 mm | ||
Height Safe Yes | ||
Style Standard | ||
Tool End Connection Loop | ||
Anchorage End Connection Carabiner | ||
Standards/Approvals REACH, RoHS not applicable | ||
Length 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
KNIPEX 00 50 13 T BK Adapter straps with fixated carabiner For tool fall protection 186 mm
00 50 13 T BK Adapter straps with fixated carabiner For reliable tool protection: holding capacity tested in numerous drop tests for tools up to 6 kg, even battery-operated tools. for diverse ways of connecting tool fall protecion. Reduces the risk of tool loss, injury to people or animals or damage to objects. To meet regulations while working at heights, for example industrial climbing, arborists, rescue services, at sea, etc Diverse attachment options are possible in combination with the carabiner and lanyard. Adapter strap can be attached directly with the cord or the carabiner to the climbing equipment or fixed points provided for this purpose, quick change of the belay from the tool bag to the tether. With strap MADE of a flat belt sewn to one end and a cord and cord stopper sewn into the other end, each sewn four times. For KNIPEX pliers with tether attachment point or TetheredTool Clip. only usable with 1.5 kg Adapter Strap 00 50 02 T. Cord stopper MADE of solid aluminium, also available as a spare part. No PPE (personal protective equipment): not suitable for personal safety!. Contents: adapter strap 00 50 13 T, with fixated equipment carabiner 00 50 03 T.
Features and Benefits
For Reliable Tool Protection: Holding Capacity Tested In Numerous Drop Tests For Tools Up To 6 Kg, Even Battery-Operated Tools
For Diverse Ways Of Connecting Tool Fall Protecion
Contents: Adapter Strap 00 50 13 T, With Fixated Equipment Carabiner 00 50 03 T
For Diverse Ways Of Connecting Tool Fall Protecion
Contents: Adapter Strap 00 50 13 T, With Fixated Equipment Carabiner 00 50 03 T
Technical attributes
Reduces The Risk Of Tool Loss, Injury To People Or Animals Or Damage To Objects
To Meet Regulations While Working At Heights, For Example Industrial Climbing, Arborists, Rescue Services, At Sea, Etc.
Diverse Attachment Options Are Possible In Combination With The Carabiner And Lanyard
Adapter Strap Can Be Attached Directly With The Cord Or The Carabiner To The Climbing Equipment Or Fixed Points Provided For This Purpose, Quick Change Of The Belay From The Tool Bag To The Tether
With Strap Made Of A Flat Belt Sewn To One End And A Cord And Cord Stopper Sewn Into The Other End, Each Sewn Four Times
To Meet Regulations While Working At Heights, For Example Industrial Climbing, Arborists, Rescue Services, At Sea, Etc.
Diverse Attachment Options Are Possible In Combination With The Carabiner And Lanyard
Adapter Strap Can Be Attached Directly With The Cord Or The Carabiner To The Climbing Equipment Or Fixed Points Provided For This Purpose, Quick Change Of The Belay From The Tool Bag To The Tether
With Strap Made Of A Flat Belt Sewn To One End And A Cord And Cord Stopper Sewn Into The Other End, Each Sewn Four Times
