Bahco Wall Mount Tool Panel

Subtotal (1 unit)*

€133.96

(exc. VAT)

€164.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€133.96

*price indicative

RS Stock No.:
164-217
Mfr. Part No.:
1495TP09
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wall Mount Tool Panel

Tool Storage Type

Wall Panels

Wall Mount

Yes

Height

900mm

Standards/Approvals

No

Width

25mm

Length

500mm

Contents

Hooks

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Heavy Duty Tool Hung Up Panels with Reinforced Frame


The Bahco Tools Tool panels with a reinforced frame are designed for reliable and sturdy storage solutions. This innovative product facilitates the efficient organisation of tools, ensuring they are easily accessible yet neatly stored. The top part of the panel allows for convenient hanging on a rail, promoting a tidy workspace. Its robust construction and thoughtful design cater to both personal and professional use, making it a perfect choice for workshops and garages alike. The versatility of this panel is enhanced by the large assortment of hooks available, enabling users to customise their setup to suit their individual needs.

Easy installation with an accessory rail for wall mounting

Promotes a clean and efficient workspace

Optimised for both home and professional environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy