Bott Steel Wall Panel Tool Holder

Subtotal (1 unit)*

€8.28

(exc. VAT)

€10.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.28

*price indicative

RS Stock No.:
191-843
Mfr. Part No.:
14006003
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Wall Panel Tool Holder

Tool Storage Type

Tool Holder

Material

Steel

Standards/Approvals

No

Contents

5 Tool Holders

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Prong tool holder features a steel construction with a fast and secure Perfolock clip-on design added stability.

Zinc-plated finish ensures durability and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy