Bott Sheet Steel Wall Panel Tool Holder
- RS Stock No.:
- 191-880
- Mfr. Part No.:
- 14019007
- Manufacturer:
- Bott
Subtotal (1 unit)*
€9.13
(exc. VAT)
€11.23
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.13 |
*price indicative
- RS Stock No.:
- 191-880
- Mfr. Part No.:
- 14019007
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Tool Holder | |
| Type | Screwdriver Holder | |
| Material | Sheet Steel | |
| Set Contents | Screwdriver Holder 7 Location | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Tool Holder | ||
Type Screwdriver Holder | ||
Material Sheet Steel | ||
Set Contents Screwdriver Holder 7 Location | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Screwdriver holder features a steel construction with a fast and secure Perfolock clip-on design added stability.
Zinc-plated finish ensures durability and corrosion resistance
