SAM Wall Mount Tool Panel
- RS Stock No.:
- 210-505
- Mfr. Part No.:
- PAN-VID2-N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€389.33
(exc. VAT)
€478.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €389.33 |
*price indicative
- RS Stock No.:
- 210-505
- Mfr. Part No.:
- PAN-VID2-N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Wall Panels | |
| Product Type | Wall Mount Tool Panel | |
| Wall Mount | Yes | |
| Standards/Approvals | No | |
| Contents | Set Of Hooks, Panel, Wall Mounting Rail | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Wall Panels | ||
Product Type Wall Mount Tool Panel | ||
Wall Mount Yes | ||
Standards/Approvals No | ||
Contents Set Of Hooks, Panel, Wall Mounting Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
PAN-VID2-N
The SAM Outillage Wall panel is engineered for both durability and functionality, making it an essential addition to your automotive workspace. Designed specifically to visually communicate oil change procedures, this empty panel is expertly crafted, featuring a technical type of service presentation that is easily identifiable. With a generous dimension of 1000 x 600 mm, it effectively utilises space while remaining unobtrusive. The panel is supplied with round perforations that cater to compatible hooks, ensuring a seamless wall mounting experience to keep your workspace organised and effective.
Screen printed for enhanced visibility and durability
Custom background colour options allow for personalisation
Wall mounting rail ensures easy installation
