SAM Tool Holder Mounting Rail

Subtotal (1 unit)*

€14.36

(exc. VAT)

€17.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.36

*price indicative

RS Stock No.:
210-688
Mfr. Part No.:
921E
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Holder Mounting Rail

Tool Storage Type

Wall Panels

Standards/Approvals

ISO 9001, LRQA

Contents

450 mm Sign Banner Holder

RoHS Status: Exempt

COO (Country of Origin):
TW

921E


The SAM Outillage sign banner holder is expertly designed to securely mount signage on perforated panels, offering a reliable solution for displaying essential information in various settings. The thoughtful design not only promotes durability but also enhances the aesthetics of your space, making it a valuable addition to your setup. Crafted with care, this product embodies the craftsmanship and reliability that is expected from industry professionals, ensuring that your signs are not only effectively displayed but also easy to use and maintain.

Lightweight construction provides ease of handling and installation

Enhances visibility of signage in both retail and exhibition settings

Durable design ensures longevity and a professional appearance

Facilitates quick changes in signage without hassle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy