Subtotal (1 unit)*
€49.44
(exc. VAT)
€60.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 13 November 2026
- Plus 18 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.44 |
*price indicative
- RS Stock No.:
- 616-593
- Mfr. Part No.:
- 1767PMR
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Tray | |
| Tool Storage Type | Magnetic Tool Holder | |
| Number of Slots | 0 | |
| Wall Mount | No | |
| Length | 365mm | |
| Standards/Approvals | No | |
| Width | 165mm | |
| Contents | Magnetic Tool Holder | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Tray | ||
Tool Storage Type Magnetic Tool Holder | ||
Number of Slots 0 | ||
Wall Mount No | ||
Length 365mm | ||
Standards/Approvals No | ||
Width 165mm | ||
Contents Magnetic Tool Holder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
BETA Tool Holder, 365mm Length, 165mm Width - 1767PMR
This tool holder provides organised, magnetic storage for workshop hand tools, enabling secure arrangement and quick access in industrial environments. It is designed for mounting in maintenance bays, workbenches and equipment rooms to keep frequently used implements readily available while reducing bench clutter.
Features and Benefits:
• Magnetic retention delivers Rapid tool attachment and removal
• Flat-backed design supports straightforward wall mounting
• Robust construction suited to workshop daily use
• Wide contact area minimises tool movement during vibration
• Compact footprint keeps tools accessible without occupying bench space
• Flat-backed design supports straightforward wall mounting
• Robust construction suited to workshop daily use
• Wide contact area minimises tool movement during vibration
• Compact footprint keeps tools accessible without occupying bench space
Applications
• Suitable for organising wrenches and screwdrivers in assembly lines
• Ideal for electrician workstations requiring fast tool access
• Used with maintenance trolleys for mobile repair tasks
• Can be used for instrument benches in electronics workshops
• Ideal for electrician workstations requiring fast tool access
• Used with maintenance trolleys for mobile repair tasks
• Can be used for instrument benches in electronics workshops
What is the length of the magnetic storage strip?
The strip extends 365mm, providing a continuous magnetic surface for linear tool arrangement.
How wide is the unit for planning installation space?
The unit measures 165mm across, allowing straightforward placement on narrow walls or panels.
Does the product include pre-cut slots for individual tools?
There are no dedicated slots, the magnetic surface retains tools at arbitrary positions for flexible organisation.
Is the item supplied as a complete unit ready for mounting?
It is provided as a single magnetic tool holder intended for immediate installation and use.
