Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-026
- Mfr. Part No.:
- 16917302.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€446.17
(exc. VAT)
€548.79
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €446.17 |
*price indicative
- RS Stock No.:
- 660-026
- Mfr. Part No.:
- 16917302.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Panel Rack & Hook Kit | |
| Tool Storage Type | Panel Hook | |
| Material | Sheet Steel | |
| Set Contents | Hooks(40), Panel(5), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Panel Rack & Hook Kit | ||
Tool Storage Type Panel Hook | ||
Material Sheet Steel | ||
Set Contents Hooks(40), Panel(5), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is a robust storage solution designed for organising and displaying tools or materials efficiently. With a single-sided design, this panel rack utilises a sturdy steel construction, ensuring stability while accommodating multiple panels. Finished in a durable light grey powder coat, the rack not only enhances your workspace's aesthetic but also stands up to everyday wear and tear. Measuring 1000mm in width, 550mm in depth, and 1775mm in height, it provides ample space without compromising on floor area. This versatile storage solution is an excellent choice for both professional and creative settings, emphasising functionality without sacrificing style.
Robust steel construction ensures durability and longevity
Single sided design optimises space usage in any setting
Wide stable base provides improved stability, reducing the risk of tipping
Includes 40 piece hook kit for versatile storage options
Powder coated finish resists scratches and environmental damage
Finished in RAL 7035 light grey for a modern and professional look
Overall dimensions of 1000mm Wx550mm Dx1775mm H offer generous storage without taking excessive space
Ideal for both commercial and domestic use, adapting to various storage needs
Light grey colour fits seamlessly into any decor, enhancing the workplace environment
Single sided design optimises space usage in any setting
Wide stable base provides improved stability, reducing the risk of tipping
Includes 40 piece hook kit for versatile storage options
Powder coated finish resists scratches and environmental damage
Finished in RAL 7035 light grey for a modern and professional look
Overall dimensions of 1000mm Wx550mm Dx1775mm H offer generous storage without taking excessive space
Ideal for both commercial and domestic use, adapting to various storage needs
Light grey colour fits seamlessly into any decor, enhancing the workplace environment
