Subtotal (1 unit)*
€59.10
(exc. VAT)
€72.69
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.10 |
*price indicative
- RS Stock No.:
- 252-0345
- Mfr. Part No.:
- 14025117.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Wall Panels | |
| Material | Steel | |
| Set Contents | Tool Panel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Wall Panels | ||
Material Steel | ||
Set Contents Tool Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel is fully flanged and reinforced steel panel for wall mounting, punched with perfo hole pattern for use with hook accessories. Finished in durable powder coat paint. The product is available in different colors Anthracite grey, Crimson red, Gentian blue, Light grey.
Width is 991 mm
Depth is 13 mm
Height is 457 mm
Product material are sheet steel
Product surface is powder coated
Depth is 13 mm
Height is 457 mm
Product material are sheet steel
Product surface is powder coated
