Bott Steel Wall Mount Tool Panel

Subtotal (1 unit)*

€34.79

(exc. VAT)

€42.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.79

*price indicative

RS Stock No.:
272-3734
Mfr. Part No.:
14025115.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Wall Mount Tool Panel

Tool Storage Type

Wall Panels

Material

Steel

Wall Mount

Yes

Length

495mm

Standards/Approvals

No

Contents

Horizontal Panel

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Perfo panel is a wall mountable tool board which has 495 mm width, 13 mm depth and 457 mm height. This perfo panel is designed for use with our full range of tool hooks and accessories. These tool panels can be mounted either vertically or horizo

Sheet steel material

Organise tooling neatly

Powder coated surface

Minimising the loss of tools

Minimising subsequent downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy