Wera Socket Rail
- RS Stock No.:
- 266-6735
- Distrelec Article No.:
- 302-63-775
- Mfr. Part No.:
- 05136422001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€45.01
(exc. VAT)
€55.36
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 12 November 2026
- Plus 5 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.01 |
*price indicative
- RS Stock No.:
- 266-6735
- Distrelec Article No.:
- 302-63-775
- Mfr. Part No.:
- 05136422001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tool Storage Type | Magnetic socket rail | |
| Product Type | Socket Rail | |
| Number of Slots | 10 | |
| Wall Mount | Yes | |
| Length | 370mm | |
| Standards/Approvals | No | |
| Width | 30mm | |
| Contents | Magnetic Socket Rail (1/2 in, Empty) | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tool Storage Type Magnetic socket rail | ||
Product Type Socket Rail | ||
Number of Slots 10 | ||
Wall Mount Yes | ||
Length 370mm | ||
Standards/Approvals No | ||
Width 30mm | ||
Contents Magnetic Socket Rail (1/2 in, Empty) | ||
RoHS Status: Exempt
9602 Magnetic socket rail, 1/2", empty, 30 x 370 mm
The Wera 1 socket rail, empty. For up to 10 sockets and/or bit sockets with 1/2" drive. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
Rail with secure bit mounting and yet easy removal (twist-to-unlock) for temporary attachment on wall, shelf or workshop trolley
Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
Empty, for up to 10 sockets, 1/2"
Application:
1 socket rail, empty. For up to 10 sockets and/or bit sockets with 1/2" drive. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
