SAM Stainless Steel Hooks

Subtotal (1 unit)*

€59.59

(exc. VAT)

€73.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.59

*price indicative

RS Stock No.:
271-0082
Mfr. Part No.:
CLIP-13-FME
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Tool Storage Type

Hook Clips

Type

Locking Clip

Diameter

10-14mm

Material

Stainless Steel

Set Contents

CLIP INOX PORTE-OUTILS FME POUR CLES POLYGONALES 6-9 MM X5

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM set of 5 locking clips for FME tool holder. These FME tool holder clips are made with stainless steel and used for special sockets from 8 to 14 mm.

Weight 0.031 kg
Guarantee O

Related links