Subtotal (1 unit)*
€74.43
(exc. VAT)
€91.55
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.43 |
*price indicative
- RS Stock No.:
- 272-3759
- Mfr. Part No.:
- 14025396.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Panel | |
| Tool Storage Type | Wall Panels | |
| Diameter | 1300mm | |
| Material | Steel | |
| Set Contents | Panel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Panel | ||
Tool Storage Type Wall Panels | ||
Diameter 1300mm | ||
Material Steel | ||
Set Contents Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Perfo panels are the core of the system, exceptionally diverse with a range of modular accessories. This perfo panel has 1300 mm width, 13 mm depth and 457 height. It is available in gentian blue color.
Sheet steel material
Epoxy powder coated
Reinforced mounting points
Fully flanged and reinforced to aid rigidity
Epoxy powder coated
Reinforced mounting points
Fully flanged and reinforced to aid rigidity
