Steel Wall Panel Tool Holder
- RS Stock No.:
- 274-3080
- Mfr. Part No.:
- JLS3-PAV1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€139.07
(exc. VAT)
€171.06
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.07 |
*price indicative
- RS Stock No.:
- 274-3080
- Mfr. Part No.:
- JLS3-PAV1
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tool Storage Type | Wall Panel Tool Holder | |
| Type | Wall Hanging Panel | |
| Material | Steel | |
| Set Contents | Single Panel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tool Storage Type Wall Panel Tool Holder | ||
Type Wall Hanging Panel | ||
Material Steel | ||
Set Contents Single Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Perforated panel with a height of one meter ideal for hanging tools and compatible with the CKS range of hooks. The overall dimensions including L726 x P48 x H1005mm.
Quick and simple attachment
Epoxy painted steel sheet material
Epoxy painted steel sheet material
