Bahco Tool Tray, W 270mm, L 505 mm, H 47 mm
- RS Stock No.:
- 329-756
- Mfr. Part No.:
- FF2B09
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,286.73
(exc. VAT)
€1,582.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,286.73 |
*price indicative
- RS Stock No.:
- 329-756
- Mfr. Part No.:
- FF2B09
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 1.9kg | |
| Width | 270mm | |
| Length | 505mm | |
| Height | 47mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 1.9kg | ||
Width 270mm | ||
Length 505mm | ||
Height 47mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Foam Inlay Screwdriver Set for 4750RCHDW01 Heavy Duty Rigid Case includes 56 pieces for versatile fastening tasks. It features a BFLA01 Q3 LED torch, a 59/S28-4 bit set with 28 pieces for slotted, Phillips, TORX, hex, and TORQ-SET screws, an 808050 ratcheting screwdriver 1/4 inch, an MTB-3-16-E measuring tape 3 m, and a 1179-FLX-2 flexible measuring rod 300 mm inch.
Suitable for all airplanes
Aviation mechanics, especially for all mobile applications
Suitable for case 4750RCHDW01
