Bahco Tool Tray, inner Dimensions 445 x 181 x 50mm, W 181mm, L 445mm, H 50mm

Subtotal (1 unit)*

€525.41

(exc. VAT)

€646.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€525.41

*price indicative

RS Stock No.:
329-824
Mfr. Part No.:
FF1E2203
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Dimensions

445 x 181 x 50mm

Weight

3.1kg

Width

181mm

Length

445mm

Height

50mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 1/3 Foam Inlay 1/2 inch Socket and Round Head Ratchet Set includes 21 pieces featuring the 8160-5 extension bar 1/2 inch 125 mm, 8160-10 extension bar 1/2 inch 250 mm, 8171 adaptor F 1/2 inch to M 3/8 and 8166 universal joint 1/2 inch.

8150SL round head reversible ratchet 1/2 inch 72 teeth/5° action angle
Slim head for narrow places
Foam available with laser marked

Related links