Bahco Tool Tray, W 181mm, L 445 mm, H 38 mm
- RS Stock No.:
- 329-700
- Mfr. Part No.:
- FF1E1003
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€222.97
(exc. VAT)
€274.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.97 |
*price indicative
- RS Stock No.:
- 329-700
- Mfr. Part No.:
- FF1E1003
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 600g | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 38mm | |
| Shape | Rectangular | |
| Standards/Approvals | UL1015 | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 600g | ||
Width 181mm | ||
Length 445mm | ||
Height 38mm | ||
Shape Rectangular | ||
Standards/Approvals UL1015 | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 foam inlay slotted Pozidriv screwdriver set includes 6 pieces designed for precision and comfort. It features BE-8150 ERGO screwdriver slotted 1 mm x 5.5 mm x 100 mm, BE-8240 ERGO screwdriver slotted 0.8 mm x 4 mm x 175 mm, and BE-8255 ERGO screwdriver slotted 1.2 mm x 6.5 mm x 150 mm.
Screwdriver slotted 1.6 mm x 8 mm x 150 mm
Screwdriver Pozidriv PZ1 x 75 mm
BE-8820 ERGO screwdriver Pozidriv PZ2 x 100 mm
Foam available with laser marked
