BETA Foam Tool Tray, L 5 m
- RS Stock No.:
- 600-152
- Mfr. Part No.:
- M294
- Manufacturer:
- BETA
Subtotal (1 unit)*
€64.50
(exc. VAT)
€79.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.50 |
*price indicative
- RS Stock No.:
- 600-152
- Mfr. Part No.:
- M294
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Material | Foam | |
| Product Type | Tool Tray | |
| Weight | 500g | |
| Length | 5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Material Foam | ||
Product Type Tool Tray | ||
Weight 500g | ||
Length 5m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA EVA Foam Tray with Cutting and Measuring Tools provides durable and cushioned storage. It securely holds tools in place while protecting them from damage. The tray is designed for easy organization and quick access during work.
Measuring tape available
Snap-off spare blades available
