Petzl Torch Accessory Kit Helmet Mount for ARIA Headlamp

Subtotal (1 unit)*

€7.69

(exc. VAT)

€9.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 147 unit(s) ready to ship from another location
  • Plus 84 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.69

*price indicative

RS Stock No.:
251-7316
Mfr. Part No.:
E073BA00
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Accessory Type

Helmet Mount

Product Type

Torch Accessory Kit

For Use With

ARIA Headlamp

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Petzl plate for mounting a ARIA headlamp on a Petzl helmet. Easily mount a headlamp on a Petzl helmet (or other helmet with a slot system) while maintaining the ability to adjust the lamp’s tilt.

Possible to permanently install with a detachable adhesive locking plate

Compatible with ARIA 1, ARIA1R, ARIA 2, and ARIA 2R headlamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy