LEDLENSER Torch Accessory Kit Helmet Mount for Ledlenser Atex Series
- RS Stock No.:
- 288-9533
- Mfr. Part No.:
- 500954
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€28.50
(exc. VAT)
€35.06
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.50 |
*price indicative
- RS Stock No.:
- 288-9533
- Mfr. Part No.:
- 500954
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch Accessory Kit | |
| Accessory Type | Helmet Mount | |
| For Use With | Ledlenser Atex Series | |
| Standards/Approvals | European Union ATEX Safety Regulations | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch Accessory Kit | ||
Accessory Type Helmet Mount | ||
For Use With Ledlenser Atex Series | ||
Standards/Approvals European Union ATEX Safety Regulations | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser Torch Accessory Kit, Helmet Mount Accessory, European Union ATEX Safety Regulations Approval - 500954
This torch accessory kit provides a helmet-mounted solution for use with Ledlenser Atex products in environments where ATEX conformity is required. It is designed to attach a compatible torch securely to safety headwear for hands‑free illumination, intended for non-hazardous area tasks and industrial settings complying with EU ATEX safety regulations.
Features and Benefits:
• Helmet-compatible mounting secures torch for stable hands‑free operation
• ATEX-aligned approval supports use within regulated safety frameworks
• Designed for use with Ledlenser Atex torches to ensure correct fit
• ATEX-aligned approval supports use within regulated safety frameworks
• Designed for use with Ledlenser Atex torches to ensure correct fit
Applications
• Used with industrial helmets for on‑site illumination
• Suitable for maintenance tasks in regulated workspaces
• Can be used for inspections where a head‑mounted light is required
• Suitable for maintenance tasks in regulated workspaces
• Can be used for inspections where a head‑mounted light is required
Is this accessory certified for use in explosive atmospheres?
The kit is aligned to European Union ATEX safety regulations and is intended for use with Ledlenser Atex torches but is not itself designated as hazardous‑area certified.
Which torches will fit the mounting system?
The mount is configured specifically to accept torches from the Ledlenser Atex compatible range and provides a secure helmet attachment for those units.
Related links
- LEDLENSER Torch Accessory Kit Helmet Mount for Torch
- Petzl Torch Accessory Kit Helmet Mount for ARIA Headlamp
- Led Lenser Torch Accessory Kit Helmet Mount for Torch
- LEDLENSER Torch Accessory Kit Panel Mount for Torch
- LEDLENSER Torch Accessory Kit Flexible Magnetic Mount for Torch
- LEDLENSER Torch Accessory Kit Wall Mount for Charging Station
- LEDLENSER Torch Accessory Kit Magnetic Mount for Torch
- LEDLENSER Torch Accessory Kit Holster for To Keep Torch Protected
