LEDLENSER Torch Accessory Kit Signal Cone for Torch
- RS Stock No.:
- 288-9589
- Mfr. Part No.:
- 502237
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€18.48
(exc. VAT)
€22.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.48 |
*price indicative
- RS Stock No.:
- 288-9589
- Mfr. Part No.:
- 502237
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Accessory Type | Signal Cone | |
| Product Type | Torch Accessory Kit | |
| For Use With | Torch | |
| Standards/Approvals | Rated IP68, ANSI FL1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Accessory Type Signal Cone | ||
Product Type Torch Accessory Kit | ||
For Use With Torch | ||
Standards/Approvals Rated IP68, ANSI FL1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser Signal Cone is designed to provide powerful natural light illumination with an auxiliary red light for preserving night vision. With customisable settings and a range of features, this torch offers versatility and precision in lighting solutions.
The patented Advanced Focusing System allows seamless beam focusing for flood or spot illumination
Smart Light Technology Plus enables customisation of light modes for maximum user flexibility
Dimming feature allows adjustment of light intensity for the right level of illumination
The secondary auxiliary red light helps preserve night vision and prevent glare
Seal-Tight Technology provides supreme ingress protection, making it ideal for dusty or wet environments
Environmentally friendlier rechargeable battery lasts longer than disposable alternatives
Magnetic Charge System offers water and dust tight charging solution with no need to remove the battery
Related links
- LEDLENSER Torch Accessory Kit Signal Cone for Torch
- LEDLENSER Torch Accessory Kit Cap for Torch
- LEDLENSER Torch Accessory Kit AC Adapter for Torch
- LEDLENSER Torch Accessory Kit Tripod for Torch
- LEDLENSER Torch Accessory Kit Clip for Torch
- LEDLENSER Torch Accessory Kit Helmet Mount for Torch
- LEDLENSER Torch Accessory Kit Torch Mount Adapter for Torch
- LEDLENSER Torch Accessory Kit Flexible Magnetic Mount for Torch
