LEDLENSER Torch Accessory Kit Helmet Mount for Torch
- RS Stock No.:
- 288-9579
- Mfr. Part No.:
- 502220
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€24.22
(exc. VAT)
€29.79
(inc. VAT)
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.22 |
*price indicative
- RS Stock No.:
- 288-9579
- Mfr. Part No.:
- 502220
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Accessory Type | Helmet Mount | |
| Product Type | Torch Accessory Kit | |
| For Use With | Torch | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Accessory Type Helmet Mount | ||
Product Type Torch Accessory Kit | ||
For Use With Torch | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser Torch Accessory Kit, Helmet Mount Accessory - 502220
This torch accessory kit provides a helmet mounting solution for attaching a torch to headgear, enabling hands‑free illumination for operational tasks. It is intended for use with torches and offers a mounting option designed to integrate with helmets.
Features and Benefits:
• Helmet mount provides hands‑free illumination for task efficiency
• Compatible with a range of torches for versatile deployment
• Designed as an accessory to integrate with existing headgear
• Compatible with a range of torches for versatile deployment
• Designed as an accessory to integrate with existing headgear
Applications
• Suitable for industrial helmet‑mounted lighting configurations
• Used with personal protective headgear for maintenance tasks
• Can be used for field inspections requiring hands‑free light
• Used with personal protective headgear for maintenance tasks
• Can be used for field inspections requiring hands‑free light
Is this accessory certified for hazardous area use?
It has no hazardous‑area certification and is not rated for classified environments.
How is the holder attached to a helmet?
It attaches to the front of the helmet using an adhesive pad.
Related links
- LEDLENSER Torch Accessory Kit Helmet Mount for Torch
- Led Lenser Torch Accessory Kit Helmet Mount for Torch
- LEDLENSER Torch Accessory Kit Helmet Mount for Ledlenser Atex Series
- Petzl Torch Accessory Kit Helmet Mount for ARIA Headlamp
- LEDLENSER Torch Accessory Kit Flexible Magnetic Mount for Torch
- LEDLENSER Torch Accessory Kit Magnetic Mount for Torch
- LEDLENSER Torch Accessory Kit Panel Mount for Torch
- LEDLENSER Torch Accessory Kit Signal Cone for Torch
