Wolf Safety Rechargeable 7.4 V Torch Battery for Rechargeable Torch, 2.4 Ah Capacity
- RS Stock No.:
- 124-6599
- Mfr. Part No.:
- R-271
- Manufacturer:
- Wolf Safety
Subtotal (1 unit)*
€105.06
(exc. VAT)
€129.22
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.06 |
*price indicative
- RS Stock No.:
- 124-6599
- Mfr. Part No.:
- R-271
- Manufacturer:
- Wolf Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolf Safety | |
| Battery Pack Voltage | 7.4V | |
| Product Type | Torch Battery | |
| Battery Capacity | 2.4Ah | |
| Rechargeable | Yes | |
| For Use With | Rechargeable Torch | |
| Standards/Approvals | RoHS | |
| Series | R-271 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Wolf Safety | ||
Battery Pack Voltage 7.4V | ||
Product Type Torch Battery | ||
Battery Capacity 2.4Ah | ||
Rechargeable Yes | ||
For Use With Rechargeable Torch | ||
Standards/Approvals RoHS | ||
Series R-271 | ||
Hazardous Area Certification ATEX, IECEx | ||
Wireless Charging No | ||
- COO (Country of Origin):
- GB
R-271 Rechargeable Battery Pack
This Wolf Safety rechargeable Lithium-Ion battery pack utilises two cells with a lifetime of up to 500 (2.4 Ah) full charge/discharge cycles (to 70%). The battery pack is encapsulated in casing with an IP67 protection rating.
The running time of this battery is determined by the power status, with up to 3.5 hours on high power and up to 6.5 hours on low power.
Features and Benefits
Lithium-Ion Battery
2.4 Ah Capacity
Up to 500 Recharge cycles
Runtime: 3.5 hours (High Power) and 6.5 hours (Low Power)
Weight: 375 g
Wolf Safety
Related links
- Unilite Rechargeable 7.4 V Torch Battery for SLR-5500, 7.5 Ah Capacity
- Wolf Safety Rechargeable 4 V Lead Acid Torch Battery for Rechargeable Handlamp, 5 Ah Capacity
- Wolf Safety IECEx/ATEX LED Torch Yellow Rechargeable 300 lm, 195 mm
- Wolf Safety Lantern Battery, 4 Ah Capacity
- Friwo 7.4 V Lithium-ion Rechargeable Battery Pack, 2.6 Ah
- LEDLENSER 7.4 V Lithium-ion Rechargeable Battery Pack, 4.8 Ah - Pack of 1
- RS PRO 7.4 V Lithium-ion Rechargeable Battery Pack 2, 2.6 Ah
- RS PRO 7.4 V Lithium-ion Rechargeable Battery Pack 4, 5.2 Ah
