- RS Stock No.:
- 405-2881
- Mfr. Part No.:
- H-66
- Manufacturer:
- Wolf Safety
27 In stock for delivery within 2 working days
Added
Price Each
€181.69
(exc. VAT)
€223.48
(inc. VAT)
Units | Per unit |
1 - 4 | €181.69 |
5 - 9 | €172.61 |
10 - 24 | €168.98 |
25 - 49 | €163.52 |
50 + | €154.44 |
- RS Stock No.:
- 405-2881
- Mfr. Part No.:
- H-66
- Manufacturer:
- Wolf Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Rechargeable Halogen ATEX Handlamp and accessories.
Halogen bulb with high intensity spot beam (LED version available also, please see RS Stock No 701-2842)
Battery gives up to 7 hours duration with deep discharge protection
Uses 3·75V, 2·8 Watt Halogen bulb, 100 hours life
Wall mountable lamp charger and rechargeable battery available separately (please see RS Stock No. 597-346)
Supplied with non-spillable, rechargeable battery and detachable shoulder strap
ATEX 94/9/EC Directive Compliant
EN50014, EN50019, EN50020, EN50281-1-1 Apparatus Standard
Dust ignition protected for use in zones 21 and 22
Battery gives up to 7 hours duration with deep discharge protection
Uses 3·75V, 2·8 Watt Halogen bulb, 100 hours life
Wall mountable lamp charger and rechargeable battery available separately (please see RS Stock No. 597-346)
Supplied with non-spillable, rechargeable battery and detachable shoulder strap
ATEX 94/9/EC Directive Compliant
EN50014, EN50019, EN50020, EN50281-1-1 Apparatus Standard
Dust ignition protected for use in zones 21 and 22
Note
The charger is not EX rated and the handlamp must be charged outside the hazardous area.
Group and Category
II 2 GD EEx e ib IIC T4
Certificate No.
BAS 00 ATEX 2176
Hazardous Area
Specifications
Attribute | Value |
---|---|
Battery Type | Lead Acid |
Capacity | 5Ah |
Rechargeable | Yes |
For Use With | Rechargeable Handlamp |
Hazardous Area Certification | ATEX |
- RS Stock No.:
- 405-2881
- Mfr. Part No.:
- H-66
- Manufacturer:
- Wolf Safety