Energizer LED Torch Green Rechargeable 350 lm
- RS Stock No.:
- 106-551
- Distrelec Article No.:
- 304-27-414
- Mfr. Part No.:
- 7638900448177
- Manufacturer:
- Energizer
Subtotal (1 unit)*
€56.74
(exc. VAT)
€69.79
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.74 |
*price indicative
- RS Stock No.:
- 106-551
- Distrelec Article No.:
- 304-27-414
- Mfr. Part No.:
- 7638900448177
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Torch | |
| Battery Type | AA | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 350lm | |
| IP Rating | IPX4 | |
| Hazardous Area Certification | No | |
| Beam Distance | 115m | |
| Series | High Cri | |
| Width | 121mm | |
| Standards/Approvals | RoHS | |
| Depth | 55mm | |
| Colour | Green | |
| LED Luminosity | 350 Lumens | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Torch | ||
Battery Type AA | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 350lm | ||
IP Rating IPX4 | ||
Hazardous Area Certification No | ||
Beam Distance 115m | ||
Series High Cri | ||
Width 121mm | ||
Standards/Approvals RoHS | ||
Depth 55mm | ||
Colour Green | ||
LED Luminosity 350 Lumens | ||
- COO (Country of Origin):
- CN
The Energizer Torch is a new range of quality, professional grade lights designed with performance, flexibility and durability to meet the tough standards and demands while on the job. Energizer Pro series lights have powerful LED technology that includes High CRI for high definition color clarity. The Energizer Pro Series High CRI Flashlight provides the flexibility of hybrid power to ensure you always have power and light when you need it.
High CRI High definition color clarity
Pouch included
Non slip grip
Magnet for storage or hands free usage
Bright color to easily find light in toolbox
Related links
- Energizer LED Torch Green Rechargeable 1200 lm
- Energizer LED Torch Green Rechargeable 500 lm
- Energizer LED Torch Green Rechargeable 1000 lm, 159 mm
- Makita LED Torch Green Rechargeable
- Observer Tools LED Torch Green Rechargeable
- Coast LED Torch Black Rechargeable 350 lm, 60 mm
- brennenstuhl LuxPremium LED Torch Black - Rechargeable 350 lm, 138 mm
- Energizer LED Torch Black Rechargeable 700 lm, 260 mm
