LEDLENSER LED Kids Torch Purple 70 lm, 120 mm
- RS Stock No.:
- 134-773
- Mfr. Part No.:
- KIDBEAM
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€21.88
(exc. VAT)
€26.91
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.88 |
*price indicative
- RS Stock No.:
- 134-773
- Mfr. Part No.:
- KIDBEAM
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Alkaline | |
| Product Type | Kids Torch | |
| Rechargeable | No | |
| Housing Material | ABS | |
| Lamp Type | LED | |
| Luminous Flux | 70lm | |
| IP Rating | IP44 | |
| Hazardous Area Certification | No | |
| Run Time | 18 h | |
| Number of Batteries | 2 | |
| Beam Type | Power, Blink, Low Power | |
| Beam Distance | 12m | |
| Battery Supplied | Yes | |
| Series | Kids | |
| Battery Size | AAA | |
| Water Resistant | Yes | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Length | 120mm | |
| Weight | 72g | |
| Head Diameter | 35mm | |
| Colour | Purple | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Alkaline | ||
Product Type Kids Torch | ||
Rechargeable No | ||
Housing Material ABS | ||
Lamp Type LED | ||
Luminous Flux 70lm | ||
IP Rating IP44 | ||
Hazardous Area Certification No | ||
Run Time 18 h | ||
Number of Batteries 2 | ||
Beam Type Power, Blink, Low Power | ||
Beam Distance 12m | ||
Battery Supplied Yes | ||
Series Kids | ||
Battery Size AAA | ||
Water Resistant Yes | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Length 120mm | ||
Weight 72g | ||
Head Diameter 35mm | ||
Colour Purple | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser Kids Series Kids Torch, Purple, 70lm Luminous Flux - KIDBEAM
This Compact handheld torch is designed for children's use, providing a focused LED beam with selectable output modes for short-range illumination. It operates from two supplied AAA alkaline cells and is enclosed in a robust ABS housing with ingress protection suitable for light outdoor conditions. The unit is not rechargeable and meets an electrostatic control standard for manufacturing handling.
Features and Benefits:
• 70lm luminous output delivers visible light for close tasks
• 18 h runtime from alkaline cells extends continuous use
• Power, blink and low modes enable adaptable illumination
• IP44 rating protects against splashes in wet conditions
• 72g lightweight design reduces user fatigue
• 18 h runtime from alkaline cells extends continuous use
• Power, blink and low modes enable adaptable illumination
• IP44 rating protects against splashes in wet conditions
• 72g lightweight design reduces user fatigue
Applications
• Suitable for supervised outdoor evening play
• Ideal for bedtime reading and small-area inspection
• Used with educational activities requiring portable light
• Can be used for short-range signalling up to 12m
• Suitable for environments requiring electrostatic control compliance
• Ideal for bedtime reading and small-area inspection
• Used with educational activities requiring portable light
• Can be used for short-range signalling up to 12m
• Suitable for environments requiring electrostatic control compliance
What battery configuration does it use?
It uses two AAA alkaline cells which are supplied with the unit.
How far will the beam effectively illuminate?
The beam reaches up to 12m for direct Visual tasks.
Is the torch suitable for wet weather use?
The IP44 rating allows protection from splashing water but not immersion.
What materials form the exterior casing?
The body is manufactured from ABS to provide impact resilience.
Does it offer any hazardous-area certification?
There is no hazardous-area certification for this product.
Related links
- LEDLENSER LED Kids Torch Black 70 lm, 120 mm
- LEDLENSER LED SEO5 Head Torch 180 lm, 120 m Range
- LEDLENSER LED Head Torch 180 lm, 120 m Range
- LEDLENSER LED iSEO5R Head Torch 180 lm, 120 m Range
- RS PRO LED Torch Red 120 mm
- LEDLENSER LED Head Torch 120 lm H3.2 Range 100 m
- LEDLENSER LED Keyring Torch Black Rechargeable 120 lm
- LEDLENSER LED Keyring Torch Black Rechargeable 120 lm, 52 mm
