LEDLENSER LED Kids Torch Black 70 lm, 120 mm
- RS Stock No.:
- 134-777
- Mfr. Part No.:
- KID BEAM TORCH
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€21.88
(exc. VAT)
€26.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.88 |
*price indicative
- RS Stock No.:
- 134-777
- Mfr. Part No.:
- KID BEAM TORCH
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Alkaline | |
| Product Type | Kids Torch | |
| Rechargeable | No | |
| Housing Material | ABS | |
| Lamp Type | LED | |
| Luminous Flux | 70lm | |
| IP Rating | IP44 | |
| Hazardous Area Certification | No | |
| Run Time | 18 h | |
| Number of Batteries | 2 | |
| Beam Type | Power, Blink, Low Power | |
| Battery Supplied | Yes | |
| Beam Distance | 12m | |
| Series | Kids | |
| Battery Size | AAA | |
| Water Resistant | Yes | |
| Weight | 72g | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Length | 120mm | |
| Head Diameter | 35mm | |
| Colour | Black | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Alkaline | ||
Product Type Kids Torch | ||
Rechargeable No | ||
Housing Material ABS | ||
Lamp Type LED | ||
Luminous Flux 70lm | ||
IP Rating IP44 | ||
Hazardous Area Certification No | ||
Run Time 18 h | ||
Number of Batteries 2 | ||
Beam Type Power, Blink, Low Power | ||
Battery Supplied Yes | ||
Beam Distance 12m | ||
Series Kids | ||
Battery Size AAA | ||
Water Resistant Yes | ||
Weight 72g | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Length 120mm | ||
Head Diameter 35mm | ||
Colour Black | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser Kids Series Kids Torch, 120mm Length, 70lm Luminous Flux - KID BEAM TORCH
This kids torch is a compact, handheld LED light designed for child use in everyday indoor and outdoor settings. It operates from readily available alkaline AAA cells supplied with the unit and offers selectable illumination modes for varied needs. The housing is formed from impact-resistant ABS and the product provides Basic water protection for light-duty wet conditions.
Features and Benefits:
• 70lm luminous output provides visible illumination for short-range tasks
• 18 h run time extends usable periods between battery replacements
• Three beam modes deliver steady and blinking light selection
• IP44 rating resists splashes for use in light rain conditions
• 72g weight ensures easy handling for small hands
• 18 h run time extends usable periods between battery replacements
• Three beam modes deliver steady and blinking light selection
• IP44 rating resists splashes for use in light rain conditions
• 72g weight ensures easy handling for small hands
Applications
• Suitable for bedtime reading and indoor play
• Ideal for short-distance outdoor exploration at dusk
• Used for emergency kit inclusion in family rucksacks
• Can be used for classroom activities and safety drills
• Ideal for short-distance outdoor exploration at dusk
• Used for emergency kit inclusion in family rucksacks
• Can be used for classroom activities and safety drills
What power source does it use and is it included?
It uses two AAA alkaline batteries and they are supplied.
How is the lamp technology configured and what modes are available?
An LED lamp provides power, low and blink operating modes.
Is the product designed for wet environments or heavy rain?
The unit has IP44 ingress protection suitable for splashes and light rain but not full immersion.
What materials contribute to its durability and light weight?
The enclosure is MADE from ABS thermoplastic which keeps mass low at 72g.
Does it require recharging or support wireless charging?
It is non-rechargeable and does not support wireless charging.
Related links
- LEDLENSER LED Kids Torch Purple 70 lm, 120 mm
- Stanley Tools LED Torch Black 70 lm, 220 mm
- LEDLENSER LED SEO5 Head Torch 180 lm, 120 m Range
- LEDLENSER LED Keyring Torch Black Rechargeable 400 lm, 66 mm
- LEDLENSER LED LED Flashlight Black Rechargeable 1900 lm, 154 mm
- LEDLENSER LED Head Torch 180 lm, 120 m Range
- LEDLENSER LED Torch Black Rechargeable 300 lm, 142 mm
- LEDLENSER LED Torch Black Rechargeable 280 lm, 116 mm
