LEDLENSER LED Keyring Torch Black Rechargeable 400 lm
- RS Stock No.:
- 134-870
- Mfr. Part No.:
- K6R KEYRING
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€38.17
(exc. VAT)
€46.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.17 |
*price indicative
- RS Stock No.:
- 134-870
- Mfr. Part No.:
- K6R KEYRING
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Keyring Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Housing Material | Aluminium | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| IP Rating | IP2X | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Run Time | 10 h | |
| Beam Type | Low Power, Power, Boost | |
| Series | K-series | |
| Battery Supplied | Yes | |
| Beam Distance | 80m | |
| Water Resistant | Yes | |
| Weight | 30g | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Colour | Black | |
| Head Diameter | 30mm | |
| LED Luminosity | 400 lm | |
| Battery Capacity | 550mAh | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Keyring Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Housing Material Aluminium | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
IP Rating IP2X | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Run Time 10 h | ||
Beam Type Low Power, Power, Boost | ||
Series K-series | ||
Battery Supplied Yes | ||
Beam Distance 80m | ||
Water Resistant Yes | ||
Weight 30g | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Colour Black | ||
Head Diameter 30mm | ||
LED Luminosity 400 lm | ||
Battery Capacity 550mAh | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser K6R keychain light delivers an impressive 400 lumens brightness, surpassing smartphone flashlights. Its wireless, fold-out USB-A interface enables quick charging. Crafted from brushed aluminium, it offers a red-light function and various features. With integrated battery and charge indicator, plus a transport lock, accidental activation is prevented. Compact and versatile, it's ideal for your keychain or backpack.
Light Functions power, low power, Boost
Length 62 mm (2.4 in)
Luminosity maximum 400 lm
Lighting range maximum 80 m (262 ft)
Battery 1x Li-Ion Polymer (Integrated Rechargeable Battery, 3.7V, 550 mAh)
Battery duration maximum 10 hours
Switch endcap Switch
In the Box K6R, Snap Hook
Housing Material aluminium
Weight including Battery 30 g (1.1 oz)
Water resistance IP2X
Related links
- LEDLENSER LED Keyring Torch Black Rechargeable 400 lm
- LEDLENSER LED Keyring Torch Black Rechargeable 400 lm, 66 mm
- LEDLENSER LED Keyring Torch Black Rechargeable 120 lm, 52 mm
- LEDLENSER LED Keyring Torch Rechargeable
- LEDLENSER LED Keyring Torch Black Rechargeable 120 lm
- LEDLENSER LED Keyring Torch Black 25 lm, 96 mm
- LEDLENSER LED Keyring Torch Black 25 lm, 60 mm
- brennenstuhl LED LED Torch Black Rechargeable 400 lm, 29 mm
